



CA18CAN12NA | |
|---|---|
DigiKey Part Number | 1864-1032-ND |
Manufacturer | |
Manufacturer Product Number | CA18CAN12NA |
Description | SENSOR PROX CAP 3-12MM CYLINDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Capacitive Proximity Sensor 0.118" ~ 0.472" (3mm ~ 12mm) IP67, IP68, IP69k, NEMA 1,2 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
EDA/CAD Models | CA18CAN12NA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Capacitive | |
Sensing Distance | 0.118" ~ 0.472" (3mm ~ 12mm) | |
Output Type | NPN-NC/NO, 4-Wire | |
Response Frequency | 50Hz | |
Shielding | Shielded | |
Material - Body | Plastic | |
Voltage - Supply | 10V ~ 40V | |
Termination Style | Cable Leads | |
Operating Temperature | -30°C ~ 85°C | |
Ingress Protection | IP67, IP68, IP69k, NEMA 1,2 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M18 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,36000 € | 94,36 € |
| 5 | 89,64200 € | 448,21 € |
| 10 | 86,81000 € | 868,10 € |
| 25 | 83,98000 € | 2.099,50 € |
| Unit Price without VAT: | 94,36000 € |
|---|---|
| Unit Price with VAT: | 112,28840 € |


