100 A Current Sense Transformer 40Hz ~ 1kHz Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A82-20100

DigiKey Part Number
A82-20100-ND
Manufacturer
Manufacturer Product Number
A82-20100
Description
CURR SENSE XFMR 100A CHAS MNT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
100 A Current Sense Transformer 40Hz ~ 1kHz Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
A82-20100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
-
Packaging
Box
Part Status
Active
Frequency Range
40Hz ~ 1kHz
Type
Non-Invasive (Solid Core)
Current Rating (Amps)
100 A
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
-
Current Ratio
-
DC Resistance (DCR)
-
Ratings
-
Mounting Type
Chassis Mount
Size / Dimension
3.740" L x 0.787" W (95.00mm x 20.00mm)
Height - Seated (Max)
2.657" (67.50mm)
Termination Style
Wire Leads
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1211,69000 €211,69 €
5201,11000 €1.005,55 €
10194,75800 €1.947,58 €
25188,40760 €4.710,19 €
Manufacturers Standard Package
Unit Price without VAT:211,69000 €
Unit Price with VAT:251,91110 €