
TMB-E5F2-1L1 | |
|---|---|
DigiKey Part Number | 2317-TMB-E5F2-1L1-ND |
Manufacturer | |
Manufacturer Product Number | TMB-E5F2-1L1 |
Description | 3.5(F)2-H,EL,FIELDREP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3.5mm Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Compression |
Datasheet | Datasheet |
EDA/CAD Models | TMB-E5F2-1L1 Models |
Category | Number of Ports 1 |
Mfr | Features Field Replaceable, For Hermetically Sealed Pin |
Packaging Tray | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Stainless Steel |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Compression | Dielectric Material Polychlorotrifluoroethylene (PCTFE) |
Shield Termination Screw | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 400 V |
Mounting Type Board Edge, End Launch | Mating Cycles 500 |
Fastening Type Threaded | Insertion Loss 0.2dB |
Frequency - Max 34 GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,38000 € | 43,38 € |
| 10 | 36,87200 € | 368,72 € |
| 100 | 31,34640 € | 3.134,64 € |
| Unit Price without VAT: | 43,38000 € |
|---|---|
| Unit Price with VAT: | 51,62220 € |


