
VVR92000 | |
|---|---|
DigiKey Part Number | 432-VVR92000-ND |
Manufacturer | |
Manufacturer Product Number | VVR92000 |
Description | HARDWARE SWITCH ROCKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rectangular, Convex (Domed) Rocker Switch Cap Red Snap Fit |
Datasheet | Datasheet |
Category | Shape Rectangular, Convex (Domed) |
Manufacturer Carling Technologies | Color Red |
Series | Illumination Illumination Opening |
Packaging Bulk | For Use With/Related Products Contura V Series |
Part Status Active | Mounting Type Snap Fit |
Switch Type Rocker | Size 49.09mm L x 23.88mm W x 12.83mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,42530 € | 142,53 € |
| Unit Price without VAT: | 1,42530 € |
|---|---|
| Unit Price with VAT: | 1,69611 € |

