
VVPZS00-000 | |
|---|---|
DigiKey Part Number | 432-VVPZS00-000-ND |
Manufacturer | |
Manufacturer Product Number | VVPZS00-000 |
Description | HARDWARE SWITCH ROCKER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Rectangular, Convex (Domed) Rocker Switch Cap Red Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | VVPZS00-000 Models |
Category | Shape Rectangular, Convex (Domed) |
Manufacturer Carling Technologies | Color Red |
Series | Illumination Non-Illuminated |
Packaging Bulk | For Use With/Related Products Contura V Series |
Part Status Active | Mounting Type Snap Fit |
Switch Type Rocker | Size 49.09mm L x 23.88mm W x 12.83mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,98000 € | 6,98 € |
| 10 | 6,32000 € | 63,20 € |
| 25 | 6,07560 € | 151,89 € |
| 50 | 5,89660 € | 294,83 € |
| 100 | 5,72310 € | 572,31 € |
| 250 | 5,50144 € | 1.375,36 € |
| 500 | 5,33944 € | 2.669,72 € |
| 1.000 | 5,18221 € | 5.182,21 € |
| Unit Price without VAT: | 6,98000 € |
|---|---|
| Unit Price with VAT: | 8,30620 € |

