
VVPZD50-100 | |
|---|---|
DigiKey Part Number | 432-VVPZD50-100-ND |
Manufacturer | |
Manufacturer Product Number | VVPZD50-100 |
Description | HARDWARE SWITCH ROCKER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Rectangular, Convex (Domed) Rocker Switch Cap Silver Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | VVPZD50-100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Rocker | |
Shape | Rectangular, Convex (Domed) | |
Color | Silver | |
Illumination | Non-Illuminated | |
For Use With/Related Products | Contura V Series | |
Mounting Type | Snap Fit | |
Size | 49.09mm L x 23.88mm W x 12.83mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,75190 € | 575,19 € |
| Unit Price without VAT: | 5,75190 € |
|---|---|
| Unit Price with VAT: | 6,84476 € |

