Image for VVPZC84-200 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VVPZC84-200

DigiKey Part Number
432-VVPZC84-200-ND
Manufacturer
Manufacturer Product Number
VVPZC84-200
Description
HARDWARE SWITCH ROCKER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Rectangular, Convex (Domed) Rocker Switch Cap Black Snap Fit
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Rectangular, Convex (Domed)
Manufacturer
Carling Technologies
Color
Black
Series
Illumination
Non-Illuminated
Packaging
Bulk
For Use With/Related Products
Contura V Series
Part Status
Active
Mounting Type
Snap Fit
Switch Type
Rocker
Size
49.09mm L x 23.88mm W x 12.83mm H
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2504,81164 €1.202,91 €
Unit Price without VAT:4,81164 €
Unit Price with VAT:5,72585 €