Image for VVPZC46-4N4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VVPZC46-4N4

DigiKey Part Number
432-VVPZC46-4N4-ND
Manufacturer
Manufacturer Product Number
VVPZC46-4N4
Description
HARDWARE SWITCH ROCKER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Rectangular, Convex (Domed) Rocker Switch Cap Black Snap Fit
Datasheet
 Datasheet
EDA/CAD Models
VVPZC46-4N4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carling Technologies
Series
Packaging
Bulk
Part Status
Active
Switch Type
Rocker
Shape
Rectangular, Convex (Domed)
Color
Black
Illumination
Non-Illuminated
For Use With/Related Products
Contura V Series
Mounting Type
Snap Fit
Size
49.09mm L x 23.88mm W x 12.83mm H
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2505,25144 €1.312,86 €
Unit Price without VAT:5,25144 €
Unit Price with VAT:6,24921 €