
VVCZY00-000 | |
|---|---|
DigiKey Part Number | VVCZY00-000-ND |
Manufacturer | |
Manufacturer Product Number | VVCZY00-000 |
Description | ACTUATOR WHITE NO LENS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rectangular, Convex (Domed) Rocker Switch Cap White Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | VVCZY00-000 Models |
Category | Shape Rectangular, Convex (Domed) |
Manufacturer Carling Technologies | Color White |
Series | Illumination Non-Illuminated |
Packaging Bulk | For Use With/Related Products Contura V Series |
Part Status Active | Mounting Type Snap Fit |
Switch Type Rocker | Size 49.09mm L x 23.88mm W x 12.83mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,41400 € | 141,40 € |
| Unit Price without VAT: | 1,41400 € |
|---|---|
| Unit Price with VAT: | 1,68266 € |

