Rectangular, Convex (Domed) Rocker Switch Cap White, Red Lens Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VVANY00-000

DigiKey Part Number
VVANY00-000-ND
Manufacturer
Manufacturer Product Number
VVANY00-000
Description
ACTUATOR WHITE 2 RED LENS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Rectangular, Convex (Domed) Rocker Switch Cap White, Red Lens Snap Fit
Datasheet
 Datasheet
EDA/CAD Models
VVANY00-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carling Technologies
Series
Packaging
Bulk
Part Status
Active
Switch Type
Rocker
Shape
Rectangular, Convex (Domed)
Color
White, Red Lens
Illumination
Illumination Opening
For Use With/Related Products
Contura V Series
Mounting Type
Snap Fit
Size
49.09mm L x 23.88mm W x 12.83mm H
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,78000 €1,78 €
101,61300 €16,13 €
251,55000 €38,75 €
501,50460 €75,23 €
1001,46040 €146,04 €
2501,40392 €350,98 €
5001,36264 €681,32 €
1.0001,32254 €1.322,54 €
5.0001,23388 €6.169,40 €
Manufacturers Standard Package
Unit Price without VAT:1,78000 €
Unit Price with VAT:2,11820 €