
VVAAC9J-100 | |
|---|---|
DigiKey Part Number | VVAAC9J-100-ND |
Manufacturer | |
Manufacturer Product Number | VVAAC9J-100 |
Description | ACTUATOR CONTURA V SERIES |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Rectangular, Convex (Domed) Rocker Switch Cap Black, White Lens Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Rocker | |
Shape | Rectangular, Convex (Domed) | |
Color | Black, White Lens | |
Illumination | Illumination Opening | |
For Use With/Related Products | Contura V Series | |
Mounting Type | Snap Fit | |
Size | 49.09mm L x 23.88mm W x 12.83mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,93410 € | 193,41 € |
| Unit Price without VAT: | 1,93410 € |
|---|---|
| Unit Price with VAT: | 2,30158 € |

