
VVAAC00-000 | |
|---|---|
DigiKey Part Number | 432-1307-ND |
Manufacturer | |
Manufacturer Product Number | VVAAC00-000 |
Description | CAP ROCKER RECT BLK/WHT LENS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rectangular, Convex (Domed) Rocker Switch Cap Black, White Lens Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | VVAAC00-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Switch Type | Rocker | |
Shape | Rectangular, Convex (Domed) | |
Color | Black, White Lens | |
Illumination | Illumination Opening | |
For Use With/Related Products | Contura V Series | |
Mounting Type | Snap Fit | |
Size | 49.09mm L x 23.88mm W x 12.83mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,61300 € | 16,13 € |
| 25 | 1,55000 € | 38,75 € |
| 50 | 1,50460 € | 75,23 € |
| 100 | 1,46040 € | 146,04 € |
| 250 | 1,40392 € | 350,98 € |
| 500 | 1,36264 € | 681,32 € |
| 1.000 | 1,32254 € | 1.322,54 € |
| 5.000 | 1,23388 € | 6.169,40 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |










