
VP1VJ-16699-RA4RL | |
|---|---|
DigiKey Part Number | 432-VP1VJ-16699-RA4RL-ND |
Manufacturer | |
Manufacturer Product Number | VP1VJ-16699-RA4RL |
Description | LED PNL IND GRN/RED DIFF QUICK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Red Diffused 24V 20mA Quick Connect - 0.250" (6.3mm) |
Datasheet | Datasheet |
EDA/CAD Models | VP1VJ-16699-RA4RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green, Red | |
Lens Color | White | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 24V | |
Current | 20mA | |
Panel Cutout Shape | Rectangle | |
Panel Cutout Dimensions | 1.45" x 0.83" (36.83mm x 21.08mm) | |
Lens Size | - | |
Lens Style | Oval with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 13,16324 € | 3.290,81 € |
| Unit Price without VAT: | 13,16324 € |
|---|---|
| Unit Price with VAT: | 15,66426 € |

