
VP1TP-B11RE-ML12Z | |
|---|---|
DigiKey Part Number | 432-VP1TP-B11RE-ML12Z-ND |
Manufacturer | |
Manufacturer Product Number | VP1TP-B11RE-ML12Z |
Description | LED PNL IND AMB/RED CLR QUICK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Amber, Red Clear 12V, 24V 20mA Quick Connect - 0.250" (6.3mm) |
Category | Lens Transparency Clear |
Manufacturer Carling Technologies | Ratings DC |
Series | Voltage 12V, 24V |
Packaging Bulk | Current 20mA |
Part Status Active | Panel Cutout Shape Rectangle |
Type LED | Panel Cutout Dimensions 1.45" x 0.83" (36.83mm x 21.08mm) |
Lamp Color Amber, Red | Lens Style Square with Flat Top |
Lens Color Amber, Red | Termination Style Quick Connect - 0.250" (6.3mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 8,64396 € | 2.160,99 € |
| Unit Price without VAT: | 8,64396 € |
|---|---|
| Unit Price with VAT: | 10,28631 € |

