
VP1PV-B22FS-00000 | |
|---|---|
DigiKey Part Number | 432-VP1PV-B22FS-00000-ND |
Manufacturer | |
Manufacturer Product Number | VP1PV-B22FS-00000 |
Description | LED PNL IND AMB/RED DIFF QUICK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Amber, Red Diffused 24V 20mA Quick Connect - 0.250" (6.3mm) |
Datasheet | Datasheet |
EDA/CAD Models | VP1PV-B22FS-00000 Models |
Category | Lens Transparency Diffused |
Manufacturer Carling Technologies | Ratings DC |
Series | Voltage 24V |
Packaging Bulk | Current 20mA |
Part Status Active | Panel Cutout Shape Rectangle |
Type LED | Panel Cutout Dimensions 1.45" x 0.83" (36.83mm x 21.08mm) |
Lamp Color Amber, Red | Lens Style Square with Flat Top |
Lens Color Amber, Red | Termination Style Quick Connect - 0.250" (6.3mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,11900 € | 171,19 € |
| Unit Price without VAT: | 17,11900 € |
|---|---|
| Unit Price with VAT: | 20,37161 € |

