
VP1JJ-15599-MH4MH | |
|---|---|
DigiKey Part Number | 432-VP1JJ-15599-MH4MH-ND |
Manufacturer | |
Manufacturer Product Number | VP1JJ-15599-MH4MH |
Description | LED PNL IND GREEN CLEAR QUK CON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Clear 24V 20mA Quick Connect - 0.250" (6.3mm) |
Datasheet | Datasheet |
EDA/CAD Models | VP1JJ-15599-MH4MH Models |
Category | Lens Transparency Clear |
Manufacturer Carling Technologies | Ratings DC |
Series | Voltage 24V |
Packaging Bulk | Current 20mA |
Part Status Active | Panel Cutout Shape Rectangle |
Type LED | Panel Cutout Dimensions 1.45" x 0.83" (36.83mm x 21.08mm) |
Lamp Color Green | Lens Style Oval with Flat Top |
Lens Color White | Termination Style Quick Connect - 0.250" (6.3mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,60700 € | 176,07 € |
| Unit Price without VAT: | 17,60700 € |
|---|---|
| Unit Price with VAT: | 20,95233 € |

