
VP177-B22SL-00000 | |
|---|---|
DigiKey Part Number | 432-VP177-B22SL-00000-ND |
Manufacturer | |
Manufacturer Product Number | VP177-B22SL-00000 |
Description | INCAN PNL IND DIFF QUICK CON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Incandescent Panel Indicator Diffused 18V Quick Connect - 0.250" (6.3mm) |
Datasheet | Datasheet |
Category | Lens Transparency Diffused |
Manufacturer Carling Technologies | Ratings DC |
Series | Voltage 18V |
Packaging Bulk | Panel Cutout Shape Rectangle |
Part Status Active | Panel Cutout Dimensions 1.45" x 0.83" (36.83mm x 21.08mm) |
Type Incandescent | Lens Style Square with Flat Top |
Lens Color Green, Red | Termination Style Quick Connect - 0.250" (6.3mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 13,71636 € | 150,88 € |
| Unit Price without VAT: | 13,71636 € |
|---|---|
| Unit Price with VAT: | 16,32247 € |

