Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VP166-B11RK-00000 | |
|---|---|
DigiKey Part Number | 432-VP166-B11RK-00000-ND |
Manufacturer | |
Manufacturer Product Number | VP166-B11RK-00000 |
Description | INCAN PNL IND CLEAR QUICK CON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Incandescent Panel Indicator Clear 12V Quick Connect - 0.250" (6.3mm) |
Datasheet | Datasheet |
EDA/CAD Models | VP166-B11RK-00000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Incandescent | |
Lamp Color | - | |
Lens Color | Green, Red | |
Lens Transparency | Clear | |
Ratings | DC | |
Voltage | 12V | |
Current | - | |
Panel Cutout Shape | Rectangle | |
Panel Cutout Dimensions | 1.45" x 0.83" (36.83mm x 21.08mm) | |
Lens Size | - | |
Lens Style | Square with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 11,40357 € | 159,65 € |
| Unit Price without VAT: | 11,40357 € |
|---|---|
| Unit Price with VAT: | 13,57025 € |

