



VLB2S00B-AZC00-000 | |
|---|---|
DigiKey Part Number | 432-VLB2S00B-AZC00-000-ND |
Manufacturer | |
Manufacturer Product Number | VLB2S00B-AZC00-000 |
Description | SWITCH ROCKER DPDT 15A 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 15A (DC) Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | VLB2S00B-AZC00-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Actuator Type | Convex (Reverse V) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 36.83mm x 21.08mm | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | CSA, UL, VDE | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,84000 € | 17,84 € |
| 10 | 15,39700 € | 153,97 € |
| 34 | 14,23265 € | 483,91 € |
| 68 | 13,61118 € | 925,56 € |
| 102 | 13,25971 € | 1.352,49 € |
| 272 | 12,44511 € | 3.385,07 € |
| 510 | 11,94837 € | 6.093,67 € |
| Unit Price without VAT: | 17,84000 € |
|---|---|
| Unit Price with VAT: | 21,22960 € |


