
VED2S00B-FAZCUG-100 | |
|---|---|
DigiKey Part Number | 432-VED2S00B-FAZCUG-100-ND |
Manufacturer | |
Manufacturer Product Number | VED2S00B-FAZCUG-100 |
Description | SWITCH ROCKER SP3T 20A 12V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SP3T 20A (DC) Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | VED2S00B-FAZCUG-100 Models |
Category | Color - Actuator/Cap Black |
Mfr | Actuator Marking Interior Light, Vertical |
Series | Termination Style Quick Connect - 0.250" (6.3mm) |
Packaging Bulk | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Features Jumper needed to achieve triple throw |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 36.83mm x 21.08mm |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function | Approval Agency CSA, UL, VDE |
Current Rating (Amps) | Mechanical Life 100,000 Cycles |
Voltage Rating - DC | Electrical Life 100,000 Cycles |
Actuator Type Convex (Reverse V) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 9,57944 € | 2.394,86 € |
| Unit Price without VAT: | 9,57944 € |
|---|---|
| Unit Price with VAT: | 11,39953 € |

