
VDD2S00B-AZC00-000 | |
|---|---|
DigiKey Part Number | 432-VDD2S00B-AZC00-000-ND |
Manufacturer | |
Manufacturer Product Number | VDD2S00B-AZC00-000 |
Description | SWITCH ROCKER DPDT 20A 12V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 20A (DC) Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | VDD2S00B-AZC00-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Actuator Type | Convex (Reverse V) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 36.83mm x 21.08mm | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | CSA, UL, VDE | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,24000 € | 15,24 € |
| 10 | 13,15700 € | 131,57 € |
| 34 | 12,16206 € | 413,51 € |
| 68 | 11,63118 € | 790,92 € |
| 102 | 11,33098 € | 1.155,76 € |
| 272 | 10,63533 € | 2.892,81 € |
| 510 | 10,21110 € | 5.207,66 € |
| Unit Price without VAT: | 15,24000 € |
|---|---|
| Unit Price with VAT: | 18,13560 € |


