
VABASW0C-FZD22-0 | |
|---|---|
DigiKey Part Number | 432-VABASW0C-FZD22-0-ND |
Manufacturer | |
Manufacturer Product Number | VABASW0C-FZD22-0 |
Description | SWITCH ROCKER DPST 15A 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 15A (DC) Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | VABASW0C-FZD22-0 Models |
Category | Color - Actuator/Cap White |
Mfr | Actuator Marking ON, Vertical |
Series | Termination Style Quick Connect - 0.250" (6.3mm) |
Packaging Bulk | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Panel Cutout Dimensions Rectangular - 36.83mm x 21.08mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature -40°C ~ 85°C |
Circuit | Approval Agency CSA, UL, VDE |
Switch Function | Mechanical Life 100,000 Cycles |
Current Rating (Amps) | Electrical Life 100,000 Cycles |
Voltage Rating - DC | Base Product Number |
Actuator Type Locking |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 18,57300 € | 185,73 € |
| Unit Price without VAT: | 18,57300 € |
|---|---|
| Unit Price with VAT: | 22,10187 € |

