
VAB3HWVB-APE4D-1 | |
|---|---|
DigiKey Part Number | 432-VAB3HWVB-APE4D-1-ND |
Manufacturer | |
Manufacturer Product Number | VAB3HWVB-APE4D-1 |
Description | SWITCH ROCKER DPST 15A 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 15A (DC) Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | VAB3HWVB-APE4D-1 Models |
Category | Actuator Marking High Beam, Vertical |
Mfr | Illumination Type, Color LED, Red |
Series | Illumination Voltage (Nominal) 24 VDC |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 36.83mm x 21.08mm |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function | Approval Agency CSA, UL, VDE |
Current Rating (Amps) | Mechanical Life 100,000 Cycles |
Voltage Rating - DC | Electrical Life 100,000 Cycles |
Actuator Type Locking - Illuminated | Base Product Number |
Color - Actuator/Cap Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 11,56684 € | 2.891,71 € |
| Unit Price without VAT: | 11,56684 € |
|---|---|
| Unit Price with VAT: | 13,76454 € |

