Image for VAB2AP0B-GDCVU-100 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VAB2AP0B-GDCVU-100

DigiKey Part Number
432-VAB2AP0B-GDCVU-100-ND
Manufacturer
Manufacturer Product Number
VAB2AP0B-GDCVU-100
Description
SWITCH ROCKER DPST 15A 24V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Rocker Switch DPST 15A (DC) Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
VAB2AP0B-GDCVU-100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Marking
High Beam - Low Beam, Vertical
Mfr
Illumination Type, Color
LED, Amber
Series
Illumination Voltage (Nominal)
24 VDC
Packaging
Bulk
Termination Style
Quick Connect - 0.250" (6.3mm)
Part Status
Active
Ingress Protection
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
Mounting Type
Panel Mount, Snap-In
Panel Cutout Dimensions
Rectangular - 36.83mm x 21.08mm
Circuit
Operating Temperature
-40°C ~ 85°C
Switch Function
Approval Agency
CSA, UL, VDE
Current Rating (Amps)
Mechanical Life
100,000 Cycles
Voltage Rating - DC
Electrical Life
100,000 Cycles
Actuator Type
Convex (Reverse V) - Illuminated
Base Product Number
Color - Actuator/Cap
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2509,48568 €2.371,42 €
Unit Price without VAT:9,48568 €
Unit Price with VAT:11,28796 €