
VA5AL20C-ARC17-000 | |
|---|---|
DigiKey Part Number | 432-VA5AL20C-ARC17-000-ND |
Manufacturer | |
Manufacturer Product Number | VA5AL20C-ARC17-000 |
Description | SWITCH ROCKER DPST 15A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 15A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | VA5AL20C-ARC17-000 Models |
Category | Actuator Marking O I |
Mfr | Illumination Type, Color Neon, Red |
Series | Illumination Voltage (Nominal) 250 VAC |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 36.83mm x 21.08mm |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function | Approval Agency CSA, UL, VDE |
Current Rating (Amps) | Mechanical Life 100,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 100,000 Cycles |
Actuator Type Convex (Reverse V) - Illuminated | Base Product Number |
Color - Actuator/Cap Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,15600 € | 171,56 € |
| Unit Price without VAT: | 17,15600 € |
|---|---|
| Unit Price with VAT: | 20,41564 € |

