
V4D1A60B-AEC00-000 | |
|---|---|
DigiKey Part Number | 432-V4D1A60B-AEC00-000-ND |
Manufacturer | |
Manufacturer Product Number | V4D1A60B-AEC00-000 |
Description | SWITCH ROCKER SPDT 20A 12V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 20A (DC) Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | V4D1A60B-AEC00-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Actuator Type | Convex (Reverse V) - Illuminated | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | Incandescent | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 36.83mm x 21.08mm | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | CSA, UL, VDE | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,36000 € | 15,36 € |
| 10 | 13,25400 € | 132,54 € |
| 25 | 12,49680 € | 312,42 € |
| 50 | 11,95180 € | 597,59 € |
| 100 | 11,42940 € | 1.142,94 € |
| 250 | 10,77260 € | 2.693,15 € |
| 500 | 10,29976 € | 5.149,88 € |
| Unit Price without VAT: | 15,36000 € |
|---|---|
| Unit Price with VAT: | 18,27840 € |








