
V3D3C0TC-BMC11-000 | |
|---|---|
DigiKey Part Number | 432-V3D3C0TC-BMC11-000-ND |
Manufacturer | |
Manufacturer Product Number | V3D3C0TC-BMC11-000 |
Description | SWITCH ROCKER SPST-NC 20A 12V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST-NC 20A (DC) Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Marking ON OFF, Vertical |
Mfr | Illumination Type, Color LED, Red |
Series | Illumination Voltage (Nominal) 12 VDC |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 36.83mm x 21.08mm |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function | Approval Agency CSA, UL, VDE |
Current Rating (Amps) | Mechanical Life 100,000 Cycles |
Voltage Rating - DC | Electrical Life 100,000 Cycles |
Actuator Type Convex (Reverse V) - Illuminated | Base Product Number |
Color - Actuator/Cap Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,62900 € | 176,29 € |
| Unit Price without VAT: | 17,62900 € |
|---|---|
| Unit Price with VAT: | 20,97851 € |

