
V2D2K664-1LS00-000 | |
|---|---|
DigiKey Part Number | 432-V2D2K664-1LS00-000-ND |
Manufacturer | |
Manufacturer Product Number | V2D2K664-1LS00-000 |
Description | SWITCH ROCKER SPST-NO 20A 12V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST-NO 20A (DC) Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | V2D2K664-1LS00-000 Models |
Category | Actuator Marking No Marking |
Mfr | Illumination Type, Color Incandescent, Green/Red |
Series | Illumination Voltage (Nominal) 12 VAC/DC |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 36.83mm x 21.08mm |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function | Approval Agency CSA, UL, VDE |
Current Rating (Amps) | Mechanical Life 100,000 Cycles |
Voltage Rating - DC | Electrical Life 100,000 Cycles |
Actuator Type Concave (Standard V) - Illuminated | Base Product Number |
Color - Actuator/Cap Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 19,91100 € | 199,11 € |
| Unit Price without VAT: | 19,91100 € |
|---|---|
| Unit Price with VAT: | 23,69409 € |

