
USB-00000007 | |
|---|---|
DigiKey Part Number | 432-USB-00000007-ND |
Manufacturer | |
Manufacturer Product Number | USB-00000007 |
Description | BATT CHRGR USB CHARGING HUB 5V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB Charging Hub Battery Charger 5V |
Datasheet | Datasheet |
EDA/CAD Models | USB-00000007 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | USB Charging Hub | |
Battery Chemistry | Mobile Devices | |
Battery Cell Size | - | |
Number of Cells | 2 | |
Voltage - Nominal | 5V | |
Charge Current - Max | - | |
Charge Time | - | |
Voltage - Input | 12 ~ 24V | |
Power - Max | - | |
Size / Dimension | 2.10" L x 1.02" W x 3.33" H (53.34mm x 25.91mm x 84.61mm) | |
Mounting Type | Panel Mount | |
Termination Style | USB A Receptacle | |
Features | - | |
Operating Temperature | -40°C ~ 60°C | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 77,65900 € | 776,59 € |
| Unit Price without VAT: | 77,65900 € |
|---|---|
| Unit Price with VAT: | 92,41421 € |

