
TILB60-2L-WH-B | |
|---|---|
DigiKey Part Number | 432-TILB60-2L-WH-B-ND |
Manufacturer | |
Manufacturer Product Number | TILB60-2L-WH-B |
Description | SWITCH ROCKER SPDT 6A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 6A (AC) 125 V Panel Mount, Snap-In |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Standard V) | |
Color - Actuator/Cap | White | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 36.83mm x 21.08mm | |
Operating Temperature | - | |
Approval Agency | CSA, UL, VDE | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 11,11500 € | 155,61 € |
| Unit Price without VAT: | 11,11500 € |
|---|---|
| Unit Price with VAT: | 13,22685 € |

