
TILA5E-1C-WH-FN | |
|---|---|
DigiKey Part Number | 432-TILA5E-1C-WH-FN-ND |
Manufacturer | |
Manufacturer Product Number | TILA5E-1C-WH-FN |
Description | SWITCH ROCKER SPST-NO 15A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST-NO 15A (AC/DC) 125 V Panel Mount, Snap-In |
Category | Voltage Rating - DC |
Mfr | Actuator Type Concave (Standard V) |
Series | Color - Actuator/Cap White |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 36.83mm x 21.08mm |
Circuit | Approval Agency CSA, UL, VDE |
Switch Function | Mechanical Life 50,000 Cycles |
Current Rating (Amps) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 14,47091 € | 159,18 € |
| Unit Price without VAT: | 14,47091 € |
|---|---|
| Unit Price with VAT: | 17,22038 € |

