Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TIIL51-1S-BL-A | |
|---|---|
DigiKey Part Number | 432-TIIL51-1S-BL-A-ND |
Manufacturer | |
Manufacturer Product Number | TIIL51-1S-BL-A |
Description | SWITCH ROCKER 4PDT 15A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch 4PDT 15A (AC/DC) 125 V Panel Mount, Snap-In |
Category | Actuator Type Concave (Standard V) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Panel Cutout Dimensions Rectangular - 36.83mm x 21.08mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature -40°C ~ 85°C |
Circuit | Approval Agency cUL, UL, VDE |
Switch Function | Mechanical Life 50,000 Cycles |
Current Rating (Amps) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TIIL51-1C-BL-A | Carling Technologies | 0 | 432-TIIL51-1C-BL-A-ND | 30,82600 € | Parametric Equivalent |
| TIIL51-1C-BL-FW BLK | Carling Technologies | 0 | 432-TIIL51-1C-BL-FWBLK-ND | 31,24400 € | Parametric Equivalent |
| TIIL51-1C-WH-FW BLK | Carling Technologies | 0 | 432-TIIL51-1C-WH-FWBLK-ND | 31,24400 € | Parametric Equivalent |
| TIIL51-1S-BL-B | Carling Technologies | 0 | 432-TIIL51-1S-BL-B-ND | 30,82600 € | Parametric Equivalent |
| TIIL51-1S-BL-FN | Carling Technologies | 0 | 432-TIIL51-1S-BL-FN-ND | 30,99300 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 30,82600 € | 308,26 € |
| Unit Price without VAT: | 30,82600 € |
|---|---|
| Unit Price with VAT: | 36,68294 € |

