Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TIIK51-1S-BL-B | |
|---|---|
DigiKey Part Number | 432-TIIK51-1S-BL-B-ND |
Manufacturer | |
Manufacturer Product Number | TIIK51-1S-BL-B |
Description | SWITCH ROCKER 4PST 15A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch 4PST 15A (AC/DC) 125 V Panel Mount, Snap-In |
Category | Actuator Type Concave (Standard V) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Panel Cutout Dimensions Rectangular - 36.83mm x 21.08mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature -40°C ~ 85°C |
Circuit | Approval Agency cUL, UL, VDE |
Switch Function | Mechanical Life 50,000 Cycles |
Current Rating (Amps) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TIIK51-1C-D-WH/RD-A | Carling Technologies | 0 | 432-TIIK51-1C-D-WH/RD-A-ND | 29,62100 € | Parametric Equivalent |
| TIIK51-1C-D-WH/RD-A/POLY | Carling Technologies | 0 | 432-TIIK51-1C-D-WH/RD-A/POLY-ND | 30,20700 € | Parametric Equivalent |
| TIIK51-1L-BL-C | Carling Technologies | 0 | 432-TIIK51-1L-BL-C-ND | 27,51700 € | Parametric Equivalent |
| TIIK51-1S-BL-A | Carling Technologies | 0 | 432-TIIK51-1S-BL-A-ND | 27,51700 € | Parametric Equivalent |
| TIIK51-1S-BL-FN | Carling Technologies | 0 | 432-TIIK51-1S-BL-FN-ND | 27,68600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 27,51700 € | 275,17 € |
| Unit Price without VAT: | 27,51700 € |
|---|---|
| Unit Price with VAT: | 32,74523 € |


