
TIHM50-1S-BL-FN | |
|---|---|
DigiKey Part Number | TIHM50-1S-BL-FN-ND |
Manufacturer | |
Manufacturer Product Number | TIHM50-1S-BL-FN |
Description | SWITCH ROCKER 3PDT 10A 250V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch 3PDT 10A (AC), 15A (DC) 250 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Actuator Type Concave (Standard V) |
Series | Color - Actuator/Cap Black |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 36.83mm x 21.08mm |
Circuit | Approval Agency CSA, UL, VDE |
Switch Function | Mechanical Life 25,000 Cycles |
Current Rating (Amps) | Electrical Life 25,000 Cycles |
Voltage Rating - AC 250 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 30,62500 € | 306,25 € |
| Unit Price without VAT: | 30,62500 € |
|---|---|
| Unit Price with VAT: | 36,44375 € |


