Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TIGL54-2L-WH-C | |
|---|---|
DigiKey Part Number | 432-TIGL54-2L-WH-C-ND |
Manufacturer | |
Manufacturer Product Number | TIGL54-2L-WH-C |
Description | SWITCH ROCKER DPDT 15A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 15A (AC/DC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Type Paddle |
Mfr | Color - Actuator/Cap White |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Panel Cutout Dimensions Rectangular - 36.83mm x 21.08mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature -40°C ~ 85°C |
Circuit | Approval Agency CSA, UL, VDE |
Switch Function | Mechanical Life 50,000 Cycles |
Current Rating (Amps) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TIGL54-2L-D-RD-C | Carling Technologies | 0 | 432-TIGL54-2L-D-RD-C-ND | 21,20800 € | Parametric Equivalent |
| TIGL54-2L-D-RD-FW | Carling Technologies | 0 | 432-TIGL54-2L-D-RD-FW-ND | 21,81100 € | Parametric Equivalent |
| TIGL54-2L-D-WH-C | Carling Technologies | 0 | 432-TIGL54-2L-D-WH-C-ND | 20,86300 € | Parametric Equivalent |
| TIGL54-2L-D-WH-FW | Carling Technologies | 0 | 432-TIGL54-2L-D-WH-FW-ND | 21,46700 € | Parametric Equivalent |
| TIGL54-2L-RD-C | Carling Technologies | 0 | 432-TIGL54-2L-RD-C-ND | 19,21700 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 18,86900 € | 188,69 € |
| Unit Price without VAT: | 18,86900 € |
|---|---|
| Unit Price with VAT: | 22,45411 € |

