
TIGL51-6S-BL-WBL/MATTE | |
|---|---|
DigiKey Part Number | 432-TIGL51-6S-BL-WBL/MATTE-ND |
Manufacturer | |
Manufacturer Product Number | TIGL51-6S-BL-WBL/MATTE |
Description | SWITCH ROCKER DPDT 15A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 15A (AC/DC) 125 V Panel Mount, Snap-In |
Category | Voltage Rating - DC |
Mfr | Actuator Type Concave (Curved) |
Series | Color - Actuator/Cap Black |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 36.83mm x 21.08mm |
Circuit | Approval Agency CSA, UL, VDE |
Switch Function | Mechanical Life 50,000 Cycles |
Current Rating (Amps) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,17400 € | 171,74 € |
| Unit Price without VAT: | 17,17400 € |
|---|---|
| Unit Price with VAT: | 20,43706 € |

