



TIGK721-6S-BL-NBL/ON-OFF | |
|---|---|
DigiKey Part Number | 432-1292-ND |
Manufacturer | |
Manufacturer Product Number | TIGK721-6S-BL-NBL/ON-OFF |
Description | SWITCH ROCKER DPST 20A 277V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 20A (AC) 277 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 277 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | ON OFF, Vertical | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 36.83mm x 21.08mm | |
Operating Temperature | - | |
Approval Agency | CSA, UL, VDE | |
Mechanical Life | 25,000 Cycles | |
Electrical Life | 25,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,38000 € | 9,38 € |
| 10 | 8,09600 € | 80,96 € |
| 25 | 7,63400 € | 190,85 € |
| 50 | 7,30160 € | 365,08 € |
| 100 | 6,98290 € | 698,29 € |
| 250 | 6,58232 € | 1.645,58 € |
| 500 | 6,29398 € | 3.146,99 € |
| 1.000 | 6,01770 € | 6.017,70 € |
| Unit Price without VAT: | 9,38000 € |
|---|---|
| Unit Price with VAT: | 11,16220 € |




