
TIGK61-1S-BL-FN | |
|---|---|
DigiKey Part Number | 432-TIGK61-1S-BL-FN-ND |
Manufacturer | |
Manufacturer Product Number | TIGK61-1S-BL-FN |
Description | SWITCH ROCKER DPST 6A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 6A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Type Concave (Standard V) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Panel Cutout Dimensions Rectangular - 36.83mm x 21.08mm |
Mounting Type Panel Mount, Snap-In | Approval Agency CSA, UL, VDE |
Circuit | Mechanical Life 50,000 Cycles |
Switch Function | Electrical Life 50,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 13,66750 € | 164,01 € |
| Unit Price without VAT: | 13,66750 € |
|---|---|
| Unit Price with VAT: | 16,26433 € |

