
TIGK57-1L-BL-FN | |
|---|---|
DigiKey Part Number | 432-TIGK57-1L-BL-FN-ND |
Manufacturer | |
Manufacturer Product Number | TIGK57-1L-BL-FN |
Description | SWITCH ROCKER 15A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch 15A (AC/DC) 125 V Panel Mount, Snap-In |
Category | Actuator Type Concave (Standard V) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Bulk | Panel Cutout Dimensions Rectangular - 36.83mm x 21.08mm |
Part Status Active | Approval Agency CSA, UL, VDE |
Mounting Type Panel Mount, Snap-In | Mechanical Life 50,000 Cycles |
Current Rating (Amps) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 21,07100 € | 210,71 € |
| Unit Price without VAT: | 21,07100 € |
|---|---|
| Unit Price with VAT: | 25,07449 € |

