Parametric Equivalent

TIGB54-1F-WH-FW | |
|---|---|
DigiKey Part Number | 432-TIGB54-1F-WH-FW-ND |
Manufacturer | |
Manufacturer Product Number | TIGB54-1F-WH-FW |
Description | SWITCH ROCKER SPDT 15A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 15A (AC/DC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Type Flat |
Mfr | Color - Actuator/Cap White |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Panel Cutout Dimensions Rectangular - 36.83mm x 21.08mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature -40°C ~ 85°C |
Circuit | Approval Agency CSA, UL, VDE |
Switch Function | Mechanical Life 50,000 Cycles |
Current Rating (Amps) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TIGB54-1F-WH-FN | Carling Technologies | 0 | 432-TIGB54-1F-WH-FN-ND | 14,43545 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 14,43545 € | 158,79 € |
| Unit Price without VAT: | 14,43545 € |
|---|---|
| Unit Price with VAT: | 17,17819 € |

