
TIGA6B-1S-WH-FW | |
|---|---|
DigiKey Part Number | 432-TIGA6B-1S-WH-FW-ND |
Manufacturer | |
Manufacturer Product Number | TIGA6B-1S-WH-FW |
Description | SWITCH ROCKER SPST-NO 6A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST-NO 6A (AC) 125 V Panel Mount, Snap-In |
Category | Actuator Type Concave (Standard V) |
Mfr | Color - Actuator/Cap White |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Panel Cutout Dimensions Rectangular - 36.83mm x 21.08mm |
Mounting Type Panel Mount, Snap-In | Approval Agency CSA, UL, VDE |
Circuit | Mechanical Life 50,000 Cycles |
Switch Function | Electrical Life 50,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 12,64615 € | 164,40 € |
| Unit Price without VAT: | 12,64615 € |
|---|---|
| Unit Price with VAT: | 15,04892 € |

