
TGCO511-PR-B | |
|---|---|
DigiKey Part Number | 432-TGCO511-PR-B-ND |
Manufacturer | |
Manufacturer Product Number | TGCO511-PR-B |
Description | SWITCH ROCKER DPST 15A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 15A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Actuator Type Paddle |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Panel Cutout Dimensions Rectangular - 28.58mm x 25.40mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature 0°C ~ 85°C |
Circuit | Approval Agency CSA, UL |
Switch Function | Electrical Life 50,000 Cycles |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 6,48917 € | 155,74 € |
| Unit Price without VAT: | 6,48917 € |
|---|---|
| Unit Price with VAT: | 7,72211 € |

