
TA22L-TW-W | |
|---|---|
DigiKey Part Number | 432-TA22L-TW-W-ND |
Manufacturer | |
Manufacturer Product Number | TA22L-TW-W |
Description | SWITCH ROCKER SPST-NC 15A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST-NC 15A (AC) 125 V Panel Mount, Snap-In |
Category | Actuator Type Concave (Standard V) |
Mfr | Color - Actuator/Cap White |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Rectangular - 28.57mm x 13.97mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature 0°C ~ 85°C |
Circuit | Approval Agency cUL, UL |
Switch Function | Electrical Life 50,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 5,16967 € | 155,09 € |
| Unit Price without VAT: | 5,16967 € |
|---|---|
| Unit Price with VAT: | 6,15191 € |

