
TA22D-TLB-B | |
|---|---|
DigiKey Part Number | 432-TA22D-TLB-B-ND |
Manufacturer | |
Manufacturer Product Number | TA22D-TLB-B |
Description | SWITCH ROCKER SPST-NO 15A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST-NO 15A (AC) 125 V Panel Mount, Snap-In |
Category | Actuator Type Concave (Standard V) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Quick Connect - 0.187" (4.7mm) |
Part Status Active | Panel Cutout Dimensions Rectangular - 28.57mm x 13.97mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature 0°C ~ 85°C |
Circuit | Approval Agency cUL, UL |
Switch Function | Electrical Life 50,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | 5,64179 € | 157,97 € |
| Unit Price without VAT: | 5,64179 € |
|---|---|
| Unit Price with VAT: | 6,71373 € |

