
RWW-00000542 | |
|---|---|
DigiKey Part Number | 432-RWW-00000542-ND |
Manufacturer | |
Manufacturer Product Number | RWW-00000542 |
Description | RWW-00000542 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 10A (DC) Panel Mount, Snap-In |
Category | Color - Actuator/Cap Black |
Mfr | Actuator Marking No Marking |
Series | Illumination Type, Color LED, Clear |
Packaging Bulk | Illumination Voltage (Nominal) 12 VDC |
Part Status Active | Termination Style Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Snap-In | Ingress Protection IP68 - Dust Tight, Waterproof |
Circuit | Panel Cutout Dimensions Rectangular - 36.83mm x 21.08mm |
Switch Function | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) | Mechanical Life 250,000 Cycles |
Voltage Rating - DC | Electrical Life 100,000 Cycles |
Actuator Type Concave (Curved) - Illuminated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 30,18300 € | 301,83 € |
| Unit Price without VAT: | 30,18300 € |
|---|---|
| Unit Price with VAT: | 35,91777 € |

