Image for RV61D2CH0EB-K4C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RV61D2CH0EB-K4C

DigiKey Part Number
432-RV61D2CH0EB-K4C-ND
Manufacturer
Manufacturer Product Number
RV61D2CH0EB-K4C
Description
SWITCH SELECT 3POS DP3T 20A 12V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Selector Switch 3 Position DP3T 20A (DC) Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carling Technologies
Series
Packaging
Bulk
Part Status
Active
Type
Standard
Circuit
DP3T
Number of Positions
3
Switch Function
On-On-On
Current Rating (Amps)
20A (DC)
Voltage Rating - DC
12 V
Illumination
Illuminated
Illumination Type, Color
LED, Blue/Green
Illumination Voltage (Nominal)
12, 12 VDC
Mounting Type
Panel Mount, Snap-In
Termination Style
Quick Connect - 0.250" (6.3mm)
Panel Cutout Dimensions
Rectangular - 36.83mm x 21.08mm
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Temperature
-
Depth Behind Flange
37.56mm
Mechanical Life
100,000 Cycles
Electrical Life
25,000 Cycles
Approval Agency
CSA, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1040,05600 €400,56 €
Unit Price without VAT:40,05600 €
Unit Price with VAT:47,66664 €