
RV61B2EJPKB-K9C | |
|---|---|
DigiKey Part Number | 432-RV61B2EJPKB-K9C-ND |
Manufacturer | |
Manufacturer Product Number | RV61B2EJPKB-K9C |
Description | SWITCH SELECT 3POS DP3T 15A 24V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 3 Position DP3T 15A (DC) Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Standard | |
Circuit | DP3T | |
Number of Positions | 3 | |
Switch Function | On-On-On | |
Current Rating (Amps) | 15A (DC) | |
Voltage Rating - DC | 24 V | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Amber/Blue/Green | |
Illumination Voltage (Nominal) | 24, 24, 24 VDC | |
Mounting Type | Panel Mount, Snap-In | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Panel Cutout Dimensions | Rectangular - 36.83mm x 21.08mm | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | - | |
Depth Behind Flange | 37.56mm | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 25,000 Cycles | |
Approval Agency | CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 44,37800 € | 443,78 € |
| Unit Price without VAT: | 44,37800 € |
|---|---|
| Unit Price with VAT: | 52,80982 € |

