
RV28D2S000B-KZC | |
|---|---|
DigiKey Part Number | 432-RV28D2S000B-KZC-ND |
Manufacturer | |
Manufacturer Product Number | RV28D2S000B-KZC |
Description | SWITCH SELECT 3POS DPDT 20A 12V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 3 Position DPDT 20A (DC) Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Voltage Rating - DC 12 V |
Manufacturer Carling Technologies | Illumination Non-Illuminated |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Panel Cutout Dimensions Rectangular - 36.83mm x 21.08mm |
Type Standard | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit DPDT | Depth Behind Flange 37.56mm |
Number of Positions 3 | Mechanical Life 100,000 Cycles |
Switch Function Mom-Off-Mom | Electrical Life 25,000 Cycles |
Current Rating (Amps) 20A (DC) | Approval Agency CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 24,61300 € | 246,13 € |
| Unit Price without VAT: | 24,61300 € |
|---|---|
| Unit Price with VAT: | 29,28947 € |

