
RV26D2FC6EB-K4C | |
|---|---|
DigiKey Part Number | 432-RV26D2FC6EB-K4C-ND |
Manufacturer | |
Manufacturer Product Number | RV26D2FC6EB-K4C |
Description | SWITCH SELECT 3POS DPDT 20A 12V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 3 Position DPDT 20A (DC) Panel Mount, Snap-In |
Category | Illumination Illuminated |
Manufacturer Carling Technologies | Illumination Type, Color LED, Blue/Red/White |
Series | Illumination Voltage (Nominal) 12, 12, 12 VDC |
Packaging Bulk | Mounting Type Panel Mount, Snap-In |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Type Standard | Panel Cutout Dimensions Rectangular - 36.83mm x 21.08mm |
Circuit DPDT | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 3 | Depth Behind Flange 37.56mm |
Switch Function On-Off-On | Mechanical Life 100,000 Cycles |
Current Rating (Amps) 20A (DC) | Electrical Life 50,000 Cycles |
Voltage Rating - DC 12 V | Approval Agency CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 42,30700 € | 423,07 € |
| Unit Price without VAT: | 42,30700 € |
|---|---|
| Unit Price with VAT: | 50,34533 € |

