
RV26BFS000B-KZC | |
|---|---|
DigiKey Part Number | 432-RV26BFS000B-KZC-ND |
Manufacturer | |
Manufacturer Product Number | RV26BFS000B-KZC |
Description | SWITCH SELECT 3POS DPDT 15A 24V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 3 Position DPDT 15A (DC) Panel Mount, Snap-In |
Category | Voltage Rating - DC 24 V |
Manufacturer Carling Technologies | Illumination Non-Illuminated |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Panel Cutout Dimensions Rectangular - 36.83mm x 21.08mm |
Type Standard | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit DPDT | Depth Behind Flange 37.56mm |
Number of Positions 3 | Mechanical Life 100,000 Cycles |
Switch Function On-Off-On | Electrical Life 50,000 Cycles |
Current Rating (Amps) 15A (DC) | Approval Agency CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 27,68400 € | 276,84 € |
| Unit Price without VAT: | 27,68400 € |
|---|---|
| Unit Price with VAT: | 32,94396 € |

